The PS8502L1-V-AX is a single-channel optocoupler from CEL, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -55°C to 100°C and has a maximum output voltage of 35V. The device is suitable for DC input applications and is available in bulk packaging.
Sign in to ask questions about the CEL PS8502L1-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8502L1-V-AX technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8502L1-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.