
The CEL PS8601 is a general optocoupler with a single channel, capable of handling up to 8mA of collector current and 35V of output voltage. It features a DIP package with through hole mounting and operates within a temperature range of -55°C to 100°C. The device is designed for use in DC input applications and has a maximum power dissipation of 100mW.
CEL PS8601 technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS8601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.