The CEL PS8601L-A is an optocoupler with a DC input type, isolated voltage of 5kV, and a maximum operating temperature range of -55°C to 100°C. It has a forward current of 25mA and a maximum power dissipation of 100mW. The device is available in a surface mount package with a quantity of 50 per rail/Tube packaging.
CEL PS8601L-A technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 15% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.