The CEL PS8602L1-V-A is a general optocoupler with a DIP package, suitable for DC input applications. It operates within a temperature range of -55°C to 100°C and has a maximum output voltage of 35V. The device is available in rail or tube packaging and features a single channel with an output current of 8mA.
CEL PS8602L1-V-A technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.