The PS8602L2-V-A is a single-channel DC optocoupler with a maximum output voltage of 35V and an output current per channel of 8mA. It is designed for surface mount applications and has a operating temperature range of -55°C to 100°C. The device is packaged in a rail or tube format and is part of the NEPOC series.
Checking distributor stock and pricing after the page loads.
CEL PS8602L2-V-A technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.