CEL PS8741 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 1.8% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 3V |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS8741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.