The PS8741-A is a 2-channel DC optocoupler with a current transfer ratio of 1.8%. It can handle a forward current of 5mA and has an isolation voltage of 1.5kV. The device is packaged in a SOP package and is designed for surface mount applications. The PS8741-A operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. It is available in a rail/Tube packaging format with 45 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Current Transfer Ratio | 1.8% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 3V |
| Series | NEPOC |
| RoHS | Compliant |