
Dual-channel optocoupler for general isolation applications. Features a 2.5kV isolation voltage and a 45% current transfer ratio. Operates with a 25mA forward current and provides 8mA maximum output current per channel. Housed in an 8-pin SOIC surface-mount package, this lead-free component supports a wide operating temperature range from -55°C to 100°C.
CEL PS8802-2-F3-AX technical specifications.
| Package/Case | SSOP |
| Current Transfer Ratio | 45% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8802-2-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
