Optoiso 2.5KV 2CH Trans 8SOIC
Checking distributor stock and pricing after the page loads.
CEL PS8802-2-F4-A technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.