
The PS8821-1-F3-A is a single-channel DC-input optocoupler from CEL, packaged in a SOIC case and suitable for surface mount applications. It operates over a temperature range of -55°C to 100°C and has a maximum output voltage of 7V. The device is available in tape and reel packaging and is part of the NEPOC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS8821-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8821-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
