The PS8821-1-F3-AX is a general purpose optocoupler with a current transfer ratio of 40%. It features a maximum collector current of 8mA and a maximum operating temperature of 100°C. The device is designed for surface mount applications and is packaged in a tape and reel format with 1500 units per package. The optocoupler is suitable for use in a variety of applications, including those requiring isolation between circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |