CEL PS8821-2-F3-A technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8821-2-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
