
High-speed optocoupler featuring a 1Mbps data rate and 500ns propagation delay. This single-channel device offers 3.75kV isolation with an open-collector output capable of 15mA per channel. Designed for surface mounting in a 5-pin SO package, it operates across a wide temperature range from -40°C to 100°C.
Sign in to ask questions about the CEL PS9113-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9113-AX technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9113-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
