CEL PS9113-F3-A technical specifications.
| Package/Case | SO |
| Current Transfer Ratio | 110% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9113-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
