The PS9113-F3-AX is a 1Mbps DC input optocoupler with a lead free SOP package. It operates over a temperature range of -40°C to 100°C and has a propagation delay of 500ns. The device is designed for surface mount applications and features an output current per channel of 15mA.
Sign in to ask questions about the CEL PS9113-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9113-F3-AX technical specifications.
| Package/Case | SOP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9113-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
