Checking distributor stock and pricing after the page loads.
CEL PS9115-AX technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 13mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 33ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.