OptoCouplers & OptoIsolators 10Mbps Totem Pole
CEL PS9115-F3-A technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.