
The PS9115-F3-AX is a 10Mbps DC input optocoupler available in a SO package, suitable for surface mount applications. It features a lead free construction and a propagation delay of 33ns. The device is designed for general use and is part of the NEPOC series. Operating characteristics include an output current per channel of 13mA. The PS9115-F3-AX is packaged in cut tape quantities.
Sign in to ask questions about the CEL PS9115-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9115-F3-AX technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 33ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9115-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
