
The PS9117-F3-A is a DC input optocoupler with a data rate of 10Mbps. It features a propagation delay of 35ns and an output current per channel of 25mA. The device is available in a SO package and is suitable for surface mount applications. The optocoupler is part of the NEPOC series and is packaged in tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS9117-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9117-F3-A technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9117-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
