
OPTOISO 3.75KV OPN COLLECTOR 5SO
Checking distributor stock and pricing after the page loads.
CEL PS9117A-AX technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Forward Current | 12.5mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.