CEL PS9117A-F3-AX technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9117A-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
