Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Cut Tape
CEL PS9121-V-AX technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.