
The CEL PS9121A is a DC input device with a data rate of 15Mbps, forward current of 30mA, and propagation delay of 40ns. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is packaged in a surface mount SO package and features isolation voltage of 2.5kV.
Sign in to ask questions about the CEL PS9121A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9121A technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Fall Time | 5ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9121A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
