The CEL PS9122-F3-L-AX is a general-purpose optocoupler with a data rate of 1Mbps and an output current per channel of 20mA. It is packaged in a surface-mount SO package and is available in quantities of 2500 on tape and reel. The device operates over a temperature range of -40°C to 100°C and has a propagation delay of 500ns.
CEL PS9122-F3-L-AX technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.