The PS9123-AX is a single channel DC input optocoupler with a data rate of 15Mbps. It features a surface mount package and operates over a temperature range of -40°C to 100°C. The device is lead free and suitable for high-reliability applications.
CEL PS9123-AX technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 13mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.