
High-speed optocoupler with 15Mbps data rate, featuring a 3.75kV isolation voltage. Surface mountable in a 5-pin SO package, this component offers a push-pull output configuration with 13mA output current per channel. Its DC input type and 28ns propagation delay make it suitable for general-purpose isolation applications. Designed with lead-free construction and a maximum power dissipation of 130mW.
CEL PS9123-F3-AX technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9123-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
