Sign in to ask questions about the CEL PS9151-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9151-AX technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Fall Time | 4ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| Reverse Voltage (DC) | 5V |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9151-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
