ISOLATOR 2.5KVRMS 1CH OPEN 5SOP
Checking distributor stock and pricing after the page loads.
CEL PS9213-AX technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 110% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
