CEL PS9213-F3-A technical specifications.
| Package/Case | SOP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9213-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
