CEL PS9214-A technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 54ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9214-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.