CEL PS9214-AX technical specifications.
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Package Quantity | 2500 |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9214-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.