CEL PS9303L-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Bulk |
| Propagation Delay | 550ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9303L-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.