Sign in to ask questions about the CEL PS9305L-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9305L-E3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9305L-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
