The CEL PS9306L-E3-AX is a general-purpose optocoupler with a high level output current of 400mA and a low level output current of 400mA. It features a propagation delay of 400ns and a pulse width distortion of 250ns. The device is approved by UL, CSA, and SEMKO and is packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40°C to 110°C and is available in quantities of 2000 per reel.
Sign in to ask questions about the CEL PS9306L-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9306L-E3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 400mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 250ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9306L-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.