The CEL PS9307L-AX is a single channel optocoupler with a maximum output current of 600mA and a propagation delay of 175ns. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and meets the safety standards of UL, CSA, and SEMKO. The optocoupler is designed for general use in optoelectronics and displays applications.
Sign in to ask questions about the CEL PS9307L-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9307L-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 400mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 175ns |
| Pulse Width Distortion (PWD) | 90ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9307L-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.