Sign in to ask questions about the CEL PS9307L-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9307L-E3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 400mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Pulse Width Distortion (PWD) | 90ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9307L-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.