The CEL PS9307L2-E3-AX is a single channel optocoupler with a high level output current of 400mA and a propagation delay of 175ns. It operates over a temperature range of -40°C to 125°C and is approved by UL, CSA, and SEMKO. The device is packaged in a SOIC and is available in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the CEL PS9307L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9307L2-E3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 400mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Pulse Width Distortion (PWD) | 90ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9307L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.