The CEL PS9308L-AX is a general-purpose optocoupler available in a 20-pin SDIP package. It can handle a maximum output current of 1.5A and a maximum power dissipation of 300mW. The device operates over a temperature range of -40°C to 110°C. The propagation delay is 100ns, and the fall time is 50ns. The optocoupler is designed for use in DC input applications.
Sign in to ask questions about the CEL PS9308L-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9308L-AX technical specifications.
| Package/Case | SDIP |
| Fall Time | 50ns |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 300mW |
| Output Current per Channel | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9308L-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.