Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP Cut Tape
CEL PS9309L-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.