The PS9309L2-AX is a 1Mbps DC input optocoupler with a propagation delay of 250ns. It is available in a SOIC package and is rated for surface mount. The device operates over a temperature range of -40°C to 110°C and has an output current per channel of 25mA. It is part of the NEPOC series from CEL.
CEL PS9309L2-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.