Sign in to ask questions about the CEL PS9313L2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9313L2-AX technical specifications.
| Package/Case | SDIP |
| Current Transfer Ratio | 110% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9313L2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.