
The PS9317L-AX is a single channel DC input optocoupler with a data rate of 10Mbps and an output current per channel of 25mA. It features a propagation delay of 75ns and a fall time of 5ns. The device is packaged in an SDIP package and is designed for surface mount applications. The PS9317L-AX operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW.
Sign in to ask questions about the CEL PS9317L-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9317L-AX technical specifications.
| Package/Case | SDIP |
| Data Rate | 10Mbps |
| Fall Time | 5ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9317L-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
