OPTOISO 5KV OPEN COLLECTOR 6SMD
Checking distributor stock and pricing after the page loads.
CEL PS9324L-E3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.