The PS9324L2-AX is a single-channel optocoupler with a data rate of 10Mbps and an input type of DC. It features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and has a propagation delay of 75ns.
CEL PS9324L2-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.