The CEL PS9324L2-E3-AX is a general purpose optocoupler with a single channel and 25mA output current. It operates at data rates of up to 10Mbps and features a propagation delay of 75ns. The device is packaged in a surface mount SOIC package and is available in quantities of 2000 on tape and reel. It is rated to operate over a temperature range of -40°C to 110°C.
Sign in to ask questions about the CEL PS9324L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9324L2-E3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9324L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.