The CEL PS9332L2-V-AX is a general purpose optocoupler with a SOIC package, suitable for surface mount applications. It can handle a maximum output current of 2A and has a propagation delay of 200ns. The device operates within a temperature range of -40°C to 125°C and meets the safety standards of UL, CSA, VDE, and SEMKO.
Sign in to ask questions about the CEL PS9332L2-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9332L2-V-AX technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 1.5A |
| Lead Free | Lead Free |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9332L2-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.