The CEL PS9332L2-V-E3-AX is a high current optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 1.5A and a low level output current of 1.5A. The device is approved by UL, CSA, VDE, and SEMKO. It is available in a SOIC package, mounted through surface mount technology, and is packaged in tape and reel quantities of 2000. The optocoupler has a propagation delay of 200ns and a pulse width distortion of 75ns.
Sign in to ask questions about the CEL PS9332L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9332L2-V-E3-AX technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 1.5A |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9332L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.