The CEL PS9351L2-AX is a single channel DC optocoupler with a data rate of 15Mbps. It is available in a SOIC package and is designed to operate over a temperature range of -40 to 100°C. The device is suitable for surface mount applications and has a propagation delay of 60ns. The optocoupler has an output current per channel of 2mA and is available in a package quantity of 20. It is part of the NEPOC series.
CEL PS9351L2-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| Propagation Delay | 60ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.