The PS9351L2-E3-AX is a 1-channel DC input optocoupler with a data rate of 15Mbps and a propagation delay of 60ns. It operates over a temperature range of -40°C to 100°C and is available in a surface mount SOIC package. This optocoupler is suitable for general use and is packaged in tape and reel quantities of 2000 units.
CEL PS9351L2-E3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.