CEL PS9401-2-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9401-2-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
